Hood - Coupling Connector Top or Bottom Entry M25 6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Coupling Connector Top or Bottom Entry M25 6 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1788290000

DigiKey Part Number
281-2186-ND
Manufacturer
Manufacturer Product Number
1788290000
Description
CONN HOOD CPLNG BOTTOM SZ6 M25
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M25 6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Hood Top
Manufacturer
Weidmüller
Thread Size
M25
Series
Size / Dimension
3.673" L x 1.791" W x 2.512" H (93.30mm x 45.50mm x 63.80mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Features
Cable to Cable
Connector Type
Hood - Coupling
Ingress Protection
IP65 - Dust Tight, Water Resistant
Style
Top or Bottom Entry
Housing Material
Aluminum, Die Cast
Size
6
Housing Finish
Powder Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 789
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.176.95000kr.176.95
10kr.150.38500kr.1,503.85
25kr.140.96600kr.3,524.15
50kr.134.24060kr.6,712.03
100kr.127.83720kr.12,783.72
250kr.119.84248kr.29,960.62
500kr.114.13066kr.57,065.33
Manufacturers Standard Package
Unit Price without VAT:kr.176.95000
Unit Price with VAT:kr.221.18750