1788250000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1788250000
RockStar ModuPlug sample Box Handling

1788250000

DigiKey Part Number
1788250000-ND
Manufacturer
Manufacturer Product Number
1788250000
Description
CONN BASE SIDE ENTRY SZ6 M25
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
6
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
4.606" L x 2.224" W x 2.520" H (117.00mm x 56.50mm x 64.00mm)
Housing Color
Gray
Features
Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.175.70000kr.175.70
10kr.149.31100kr.1,493.11
25kr.139.96240kr.3,499.06
50kr.133.28400kr.6,664.20
100kr.126.92700kr.12,692.70
250kr.118.98960kr.29,747.40
500kr.113.31798kr.56,658.99
Manufacturers Standard Package
Unit Price without VAT:kr.175.70000
Unit Price with VAT:kr.219.62500