1788100000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1788100000
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1788100000

DigiKey Part Number
281-4783-ND
Manufacturer
Manufacturer Product Number
1788100000
Description
CONN HOOD SIDE ENTRY SZ3 M20
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M20 3 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
3
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
2.362" L x 1.693" W x 2.047" H (60.00mm x 43.00mm x 52.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.93.33000kr.93.33
10kr.79.32900kr.793.29
25kr.74.36080kr.1,859.02
50kr.70.81060kr.3,540.53
100kr.67.43150kr.6,743.15
250kr.63.21284kr.15,803.21
500kr.60.19888kr.30,099.44
1.000kr.57.32960kr.57,329.60
Manufacturers Standard Package
Unit Price without VAT:kr.93.33000
Unit Price with VAT:kr.116.66250