1788040000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1788040000
RockStar ModuPlug sample Box Handling

1788040000

DigiKey Part Number
1788040000-ND
Manufacturer
Manufacturer Product Number
1788040000
Description
CONN BASE SIDE ENTRY SZ7 M25
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 7 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
7
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M25
Size / Dimension
4.173" L x 2.539" W x 2.953" H (106.00mm x 64.50mm x 75.00mm)
Housing Color
Gray
Features
Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.281.67000kr.281.67
10kr.239.40500kr.2,394.05
25kr.224.41880kr.5,610.47
50kr.213.71440kr.10,685.72
100kr.203.52460kr.20,352.46
250kr.190.79876kr.47,699.69
Manufacturers Standard Package
Unit Price without VAT:kr.281.67000
Unit Price with VAT:kr.352.08750