1787950000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1787950000
RockStar ModuPlug sample Box Handling

1787950000

DigiKey Part Number
1787950000-ND
Manufacturer
Manufacturer Product Number
1787950000
Description
CONN HOOD SIDE ENTRY SZ7 M32
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 7 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
7
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M32
Size / Dimension
3.228" L x 2.205" W x 3.031" H (82.00mm x 56.00mm x 77.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.160.35000kr.160.35
10kr.136.26300kr.1,362.63
25kr.127.73320kr.3,193.33
50kr.121.63660kr.6,081.83
100kr.115.83490kr.11,583.49
250kr.108.59040kr.27,147.60
500kr.103.41440kr.51,707.20
Manufacturers Standard Package
Unit Price without VAT:kr.160.35000
Unit Price with VAT:kr.200.43750