1787860000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1787860000
RockStar ModuPlug sample Box Handling

1787860000

DigiKey Part Number
1787860000-ND
Manufacturer
Manufacturer Product Number
1787860000
Description
CONN HOOD TOP ENTRY SZ8 M25
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
8
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
4.724" L x 1.791" W x 2.402" H (120.00mm x 45.50mm x 61.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.163.83000kr.163.83
10kr.139.26200kr.1,392.62
25kr.130.54280kr.3,263.57
50kr.124.31480kr.6,215.74
100kr.118.38460kr.11,838.46
250kr.110.98104kr.27,745.26
500kr.105.69112kr.52,845.56
Manufacturers Standard Package
Unit Price without VAT:kr.163.83000
Unit Price with VAT:kr.204.78750