

1787810000 | |
|---|---|
DigiKey Part Number | 1787810000-ND |
Manufacturer | |
Manufacturer Product Number | 1787810000 |
Description | CONN HOOD TOP ENTRY SZ8 M32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 8 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.791" W x 2.402" H (120.00mm x 45.50mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.150.78000 | kr.150.78 |
| 10 | kr.128.14700 | kr.1,281.47 |
| 25 | kr.120.12280 | kr.3,003.07 |
| 50 | kr.114.39100 | kr.5,719.55 |
| 100 | kr.108.93380 | kr.10,893.38 |
| 250 | kr.102.12096 | kr.25,530.24 |
| 500 | kr.97.25312 | kr.48,626.56 |
| Unit Price without VAT: | kr.150.78000 |
|---|---|
| Unit Price with VAT: | kr.188.47500 |
































