


1787790000 | |
|---|---|
DigiKey Part Number | 1787790000-ND |
Manufacturer | |
Manufacturer Product Number | 1787790000 |
Description | CONN HOOD SIDE ENTRY SZ8 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.791" W x 2.402" H (120.00mm x 45.50mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.51000 | kr.154.51 |
| 10 | kr.131.33900 | kr.1,313.39 |
| 25 | kr.123.11280 | kr.3,077.82 |
| 50 | kr.117.23680 | kr.5,861.84 |
| 100 | kr.111.64550 | kr.11,164.55 |
| 250 | kr.104.66224 | kr.26,165.56 |
| 500 | kr.99.67354 | kr.49,836.77 |
| Unit Price without VAT: | kr.154.51000 |
|---|---|
| Unit Price with VAT: | kr.193.13750 |

















