Hood Connector Side Entry M32 8 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M32 8 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1787770000

DigiKey Part Number
1787770000-ND
Manufacturer
Manufacturer Product Number
1787770000
Description
CONN HOOD SIDE ENTRY SZ8 M32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
8
Lock Location
Locking Clip (2) on Hood
Thread Size
M32
Size / Dimension
4.724" L x 1.791" W x 2.402" H (120.00mm x 45.50mm x 61.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.148.67000kr.148.67
10kr.126.34900kr.1,263.49
25kr.118.43760kr.2,960.94
50kr.112.78600kr.5,639.30
100kr.107.40670kr.10,740.67
250kr.100.68836kr.25,172.09
500kr.95.88880kr.47,944.40
Manufacturers Standard Package
Unit Price without VAT:kr.148.67000
Unit Price with VAT:kr.185.83750

Other Suppliers on DigiKey

31In Stock
Ships from WEC