1787640000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1787640000
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1787640000

DigiKey Part Number
281-5891-ND
Manufacturer
Manufacturer Product Number
1787640000
Description
CONN BASE SIDE ENTRY SZ4 M20
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M20 4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
4
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M20
Size / Dimension
3.642" L x 2.106" W x 2.244" H (92.50mm x 53.50mm x 57.00mm)
Housing Color
Gray
Features
Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.198.08000kr.198.08
10kr.168.35800kr.1,683.58
25kr.157.81600kr.3,945.40
50kr.150.28760kr.7,514.38
100kr.143.11970kr.14,311.97
250kr.134.16956kr.33,542.39
Manufacturers Standard Package
Unit Price without VAT:kr.198.08000
Unit Price with VAT:kr.247.60000