


1787470000 | |
|---|---|
DigiKey Part Number | 1787470000-ND |
Manufacturer | |
Manufacturer Product Number | 1787470000 |
Description | CONN HOOD SIDE ENTRY SZ3 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size M32 |
Series | Size / Dimension 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.24000 | kr.127.24 |
| 10 | kr.108.13700 | kr.1,081.37 |
| 25 | kr.101.36520 | kr.2,534.13 |
| 50 | kr.96.52820 | kr.4,826.41 |
| 100 | kr.91.92320 | kr.9,192.32 |
| 250 | kr.86.17296 | kr.21,543.24 |
| 500 | kr.82.06530 | kr.41,032.65 |
| Unit Price without VAT: | kr.127.24000 |
|---|---|
| Unit Price with VAT: | kr.159.05000 |
























