


1787240000 | |
|---|---|
DigiKey Part Number | 1787240000-ND |
Manufacturer | |
Manufacturer Product Number | 1787240000 |
Description | CONN HOOD SIDE ENTRY SZ4 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.166.28000 | kr.166.28 |
| 10 | kr.141.32000 | kr.1,413.20 |
| 25 | kr.132.47000 | kr.3,311.75 |
| 50 | kr.126.14920 | kr.6,307.46 |
| 100 | kr.120.13130 | kr.12,013.13 |
| 250 | kr.112.61828 | kr.28,154.57 |
| 500 | kr.107.25048 | kr.53,625.24 |
| Unit Price without VAT: | kr.166.28000 |
|---|---|
| Unit Price with VAT: | kr.207.85000 |


































