


1787230000 | |
|---|---|
DigiKey Part Number | 281-5886-ND |
Manufacturer | |
Manufacturer Product Number | 1787230000 |
Description | CONN HOOD SIDE ENTRY SZ4 M32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.80000 | kr.156.80 |
| 10 | kr.133.28300 | kr.1,332.83 |
| 25 | kr.124.93640 | kr.3,123.41 |
| 50 | kr.118.97420 | kr.5,948.71 |
| 100 | kr.113.29880 | kr.11,329.88 |
| 250 | kr.106.21344 | kr.26,553.36 |
| 500 | kr.101.15070 | kr.50,575.35 |
| Unit Price without VAT: | kr.156.80000 |
|---|---|
| Unit Price with VAT: | kr.196.00000 |





























