


1787180000 | |
|---|---|
DigiKey Part Number | 1787180000-ND |
Manufacturer | |
Manufacturer Product Number | 1787180000 |
Description | CONN BASE SIDE ENTRY SZ6 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 4.606" L x 2.224" W x 3.307" H (117.00mm x 56.50mm x 84.00mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.344.75000 | kr.344.75 |
| 10 | kr.293.01700 | kr.2,930.17 |
| 25 | kr.274.67960 | kr.6,866.99 |
| 50 | kr.261.57980 | kr.13,078.99 |
| 100 | kr.249.10800 | kr.24,910.80 |
| 250 | kr.236.63452 | kr.59,158.63 |
| Unit Price without VAT: | kr.344.75000 |
|---|---|
| Unit Price with VAT: | kr.430.93750 |






























