
1787060000 | |
|---|---|
DigiKey Part Number | 281-4778-ND |
Manufacturer | |
Manufacturer Product Number | 1787060000 |
Description | CONN HOOD TOP ENTRY SZ6 M32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.673" L x 1.791" W x 2.992" H (93.30mm x 45.50mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.174.10000 | kr.174.10 |
| 10 | kr.147.94400 | kr.1,479.44 |
| 25 | kr.138.68120 | kr.3,467.03 |
| 50 | kr.132.06480 | kr.6,603.24 |
| 100 | kr.125.76470 | kr.12,576.47 |
| 250 | kr.117.90016 | kr.29,475.04 |
| 500 | kr.112.28076 | kr.56,140.38 |
| Unit Price without VAT: | kr.174.10000 |
|---|---|
| Unit Price with VAT: | kr.217.62500 |


















