

1787040000 | |
|---|---|
DigiKey Part Number | 1787040000-ND |
Manufacturer | |
Manufacturer Product Number | 1787040000 |
Description | CONN HOOD SIDE ENTRY SZ6 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.673" L x 1.791" W x 2.992" H (93.30mm x 45.50mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.179.65000 | kr.179.65 |
| 10 | kr.152.67800 | kr.1,526.78 |
| 25 | kr.143.12200 | kr.3,578.05 |
| 50 | kr.136.29320 | kr.6,814.66 |
| 100 | kr.129.79330 | kr.12,979.33 |
| 250 | kr.121.67604 | kr.30,419.01 |
| 500 | kr.116.08000 | kr.58,040.00 |
| Unit Price without VAT: | kr.179.65000 |
|---|---|
| Unit Price with VAT: | kr.224.56250 |




















