3 Position Terminal Block, Cross Connection Jumper Round Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1780980000

DigiKey Part Number
1780980000-ND
Manufacturer
Manufacturer Product Number
1780980000
Description
JUMPER TERM BLK 3POS ROUND PINS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block, Cross Connection Jumper Round Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
3
Pitch
0.709" (18.00mm)
Style
Round Pins
For Use With/Related Products
W Series
Contact Material
Copper
Contact Finish
Zinc
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.58.26000kr.58.26
10kr.49.49600kr.494.96
25kr.46.39360kr.1,159.84
50kr.44.17840kr.2,208.92
100kr.42.06910kr.4,206.91
250kr.39.43608kr.9,859.02
500kr.37.55538kr.18,777.69
1.000kr.35.76489kr.35,764.89
Unit Price without VAT:kr.58.26000
Unit Price with VAT:kr.72.82500