
1780870000 | |
---|---|
DigiKey Part Number | 1780870000-ND |
Manufacturer | |
Manufacturer Product Number | 1780870000 |
Description | TERM BLK 1POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Beige Post - Single 33.8mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Post - Single | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 33.8mm | |
Termination Style | Stud | |
Current - IEC | 269 A | |
Voltage - IEC | 1 kV | |
Current - UL | 255 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 250MCM (kcmil)-10 AWG | |
Wire Gauge or Range - mm² | 6-120mm² | |
Features | - | |
Housing Color | Beige | |
Length | 2.638" (67.00mm) | |
Height (Max) | 2.913" (74.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -50°C ~ 120°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.144.13000 | kr.144.13 |
10 | kr.103.17400 | kr.1,031.74 |
25 | kr.92.22920 | kr.2,305.73 |
50 | kr.85.72920 | kr.4,286.46 |
100 | kr.80.53250 | kr.8,053.25 |
250 | kr.75.30292 | kr.18,825.73 |
500 | kr.72.33524 | kr.36,167.62 |
Unit Price without VAT: | kr.144.13000 |
---|---|
Unit Price with VAT: | kr.180.16250 |