



1779870000 | |
---|---|
DigiKey Part Number | 281-1805-ND |
Manufacturer | |
Manufacturer Product Number | 1779870000 |
Description | TERM BLOCK PLUG 10POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 2.2A | |
Voltage - IEC | 200 V | |
Current - UL | 5 A | |
Voltage - UL | 50 V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.2-1mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 75°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.406" (10.31mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.85.95000 | kr.85.95 |
10 | kr.61.10700 | kr.611.07 |
25 | kr.54.19760 | kr.1,354.94 |
50 | kr.50.03900 | kr.2,501.95 |
100 | kr.46.68220 | kr.4,668.22 |
250 | kr.43.27656 | kr.10,819.14 |
500 | kr.41.33146 | kr.20,665.73 |
1.000 | kr.39.81638 | kr.39,816.38 |
Unit Price without VAT: | kr.85.95000 |
---|---|
Unit Price with VAT: | kr.107.43750 |