
1776140000 | |
|---|---|
DigiKey Part Number | 281-3723-ND |
Manufacturer | |
Manufacturer Product Number | 1776140000 |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.138" (3.50mm) | |
Style | Flat Pins | |
For Use With/Related Products | Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.23000 | kr.25.23 |
| 10 | kr.17.94200 | kr.179.42 |
| 25 | kr.15.69040 | kr.392.26 |
| 60 | kr.13.95217 | kr.837.13 |
| 120 | kr.12.84325 | kr.1,541.19 |
| 300 | kr.11.69520 | kr.3,508.56 |
| 540 | kr.11.12024 | kr.6,004.93 |
| 1.020 | kr.10.61583 | kr.10,828.15 |
| 5.040 | kr.9.75720 | kr.49,176.29 |
| Unit Price without VAT: | kr.25.23000 |
|---|---|
| Unit Price with VAT: | kr.31.53750 |

























