4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
1775594001
1775594001

1775594001

DigiKey Part Number
281-6816-2-ND - Tape & Reel (TR)
281-6816-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1775594001
Description
TERM BLOCK HDR 4POS 5.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Header, Male Pins, Shrouded (2 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
27.5A
Voltage - IEC
400 V
Current - UL
18.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
0.059" (1.50mm)
Insulation Height
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.12000kr.18.12
10kr.12.95800kr.129.58
25kr.11.30800kr.282.70
50kr.10.26200kr.513.10
100kr.9.38670kr.938.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.0.08772kr.21.93
500kr.0.07908kr.39.54
750kr.0.07439kr.55.79
1.250kr.0.06894kr.86.17
1.750kr.0.06571kr.114.99
2.500kr.0.06256kr.156.40
6.250kr.0.05567kr.347.94
12.500kr.0.05154kr.644.25
25.000kr.0.04823kr.1,205.75
Manufacturers Standard Package
Unit Price without VAT:kr.18.12000
Unit Price with VAT:kr.22.65000