



1775560000 | |
---|---|
DigiKey Part Number | 281-3775-ND |
Manufacturer | |
Manufacturer Product Number | 1775560000 |
Description | CONN TERM BLK GROUND 16-28AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 16-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.64.13000 | kr.64.13 |
10 | kr.45.49100 | kr.454.91 |
25 | kr.40.18680 | kr.1,004.67 |
50 | kr.36.96520 | kr.1,848.26 |
100 | kr.34.35140 | kr.3,435.14 |
250 | kr.31.68512 | kr.7,921.28 |
500 | kr.30.15616 | kr.15,078.08 |
1.000 | kr.28.96154 | kr.28,961.54 |
Unit Price without VAT: | kr.64.13000 |
---|---|
Unit Price with VAT: | kr.80.16250 |