
1774794001 | |
|---|---|
DigiKey Part Number | 281-1774794001TR-ND - Tape & Reel (TR) 281-1774794001CT-ND - Cut Tape (CT) 281-1774794001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1774794001 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (2 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 27.5A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.10000 | kr.28.10 |
| 10 | kr.19.98700 | kr.199.87 |
| 25 | kr.17.50000 | kr.437.50 |
| 50 | kr.15.94880 | kr.797.44 |
| 100 | kr.14.66500 | kr.1,466.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.12.93423 | kr.4,526.98 |
| 700 | kr.12.24347 | kr.8,570.43 |
| 1.050 | kr.11.91028 | kr.12,505.79 |
| 1.750 | kr.11.55383 | kr.20,219.20 |
| 2.450 | kr.11.35263 | kr.27,813.94 |
| 3.500 | kr.11.16487 | kr.39,077.04 |
| Unit Price without VAT: | kr.28.10000 |
|---|---|
| Unit Price with VAT: | kr.35.12500 |





















