


1773640000 | |
|---|---|
DigiKey Part Number | 1773640000-ND |
Manufacturer | |
Manufacturer Product Number | 1773640000 |
Description | CONTACT H.D. CRIMP SOCKET 18AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.96000 | kr.128.96 |
| 10 | kr.109.56800 | kr.1,095.68 |
| 30 | kr.101.39567 | kr.3,041.87 |
| 50 | kr.97.80600 | kr.4,890.30 |
| 100 | kr.93.14090 | kr.9,314.09 |
| 250 | kr.87.31448 | kr.21,828.62 |
| 500 | kr.83.15240 | kr.41,576.20 |
| Unit Price without VAT: | kr.128.96000 |
|---|---|
| Unit Price with VAT: | kr.161.20000 |





