M32x1.5 Locknut Nut 1.614" (41.00mm) Polyamide
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1772480000

DigiKey Part Number
281-4752-ND
Manufacturer
Manufacturer Product Number
1772480000
Description
LOCK NUT 41.00MM POLYAMIDE M32
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
M32x1.5 Locknut Nut 1.614" (41.00mm) Polyamide
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Locknut
Thread Size
M32x1.5
Thickness
0.276" (7.00mm)
Width
1.614" (41.00mm)
Material
Polyamide
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.87000kr.5.87
5kr.4.91400kr.24.57
10kr.4.58000kr.45.80
25kr.4.19240kr.104.81
50kr.3.93460kr.196.73
100kr.3.70550kr.370.55
250kr.3.43964kr.859.91
500kr.3.26306kr.1,631.53
1.000kr.3.10490kr.3,104.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.87000
Unit Price with VAT:kr.7.33750