1771440000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1771440000

DigiKey Part Number
281-3669-ND
Manufacturer
Manufacturer Product Number
1771440000
Description
CONN TERM BLK END PLATE RAIL BG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For Z Series
Datasheet
 Datasheet
EDA/CAD Models
1771440000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
End Plate, Rail Type
Number of Positions
-
For Use With/Related Products
Z Series
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.10000kr.5.10
10kr.4.35400kr.43.54
25kr.4.08160kr.102.04
50kr.3.88540kr.194.27
100kr.3.69970kr.369.97
250kr.3.46776kr.866.94
500kr.3.30214kr.1,651.07
1.000kr.3.14444kr.3,144.44
2.500kr.2.94755kr.7,368.88
Manufacturers Standard Package
Unit Price without VAT:kr.5.10000
Unit Price with VAT:kr.6.37500