



1770370000 | |
|---|---|
DigiKey Part Number | 281-3649-ND |
Manufacturer | |
Manufacturer Product Number | 1770370000 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 33 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.25000 | kr.20.25 |
| 10 | kr.14.43500 | kr.144.35 |
| 25 | kr.12.60840 | kr.315.21 |
| 50 | kr.11.45140 | kr.572.57 |
| 100 | kr.10.48830 | kr.1,048.83 |
| 250 | kr.9.48020 | kr.2,370.05 |
| 500 | kr.8.89016 | kr.4,445.08 |
| 1.000 | kr.8.42325 | kr.8,423.25 |
| 5.000 | kr.7.69490 | kr.38,474.50 |
| Unit Price without VAT: | kr.20.25000 |
|---|---|
| Unit Price with VAT: | kr.25.31250 |












