



1768800000 | |
|---|---|
DigiKey Part Number | 1768800000-ND |
Manufacturer | |
Manufacturer Product Number | 1768800000 |
Description | CONN TERM BLK FEED THRU 14-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 500V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.63000 | kr.45.63 |
| 10 | kr.32.33300 | kr.323.33 |
| 25 | kr.28.44400 | kr.711.10 |
| 50 | kr.26.05700 | kr.1,302.85 |
| 100 | kr.24.10690 | kr.2,410.69 |
| 250 | kr.22.10328 | kr.5,525.82 |
| 500 | kr.20.94860 | kr.10,474.30 |
| 1.000 | kr.20.04339 | kr.20,043.39 |
| Unit Price without VAT: | kr.45.63000 |
|---|---|
| Unit Price with VAT: | kr.57.03750 |















