Terminal Block Connector 2 Position Feed Through Blue 4-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 4-14 AWG
1766240000
1766240000

1766240000

DigiKey Part Number
281-3788-ND
Manufacturer
Manufacturer Product Number
1766240000
Description
CONN TERM BLK FEED THRU 4-14 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 4-14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
15.0mm
Termination Style
Push In, Spring
Current - IEC
76 A
Voltage - IEC
600V
Current - UL
65 A
Voltage - UL
500V
Wire Gauge or Range - AWG
4-14 AWG
Wire Gauge or Range - mm²
1.5-16mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.56.49000kr.56.49
20kr.36.37900kr.727.58
40kr.33.30725kr.1,332.29
60kr.31.77400kr.1,906.44
100kr.30.09150kr.3,009.15
260kr.27.60265kr.7,176.69
500kr.26.30960kr.13,154.80
1.000kr.25.23009kr.25,230.09
Manufacturers Standard Package
Unit Price without VAT:kr.56.49000
Unit Price with VAT:kr.70.61250