



1764990000 | |
|---|---|
DigiKey Part Number | 281-1595-ND |
Manufacturer | |
Manufacturer Product Number | 1764990000 |
Description | TERM BLK 12POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 3 | |
Positions Per Level | 12 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.268.56000 | kr.268.56 |
| 10 | kr.194.85400 | kr.1,948.54 |
| 30 | kr.172.82433 | kr.5,184.73 |
| 50 | kr.164.92360 | kr.8,246.18 |
| 100 | kr.156.16560 | kr.15,616.56 |
| 250 | kr.147.42276 | kr.36,855.69 |
| Unit Price without VAT: | kr.268.56000 |
|---|---|
| Unit Price with VAT: | kr.335.70000 |

