2 Module Female Heavy Duty Docking, Carrier Shell Frame Size 3 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1758450000

DigiKey Part Number
281-4734-ND
Manufacturer
Manufacturer Product Number
1758450000
Description
FRAME FIXED FEMALE SZ3 FOR 2MOD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Module Female Heavy Duty Docking, Carrier Shell Frame Size 3 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Modules
2
Gender
Female
Size
3
Frame Type
Docking, Carrier Shell Frame
Material
Polycarbonate (PC)
Color
Gray
Operating Temperature
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.84.20000kr.84.20
10kr.71.53400kr.715.34
25kr.67.05200kr.1,676.30
50kr.63.85020kr.3,192.51
100kr.60.80310kr.6,080.31
250kr.56.99888kr.14,249.72
500kr.54.28106kr.27,140.53
1.000kr.51.69376kr.51,693.76
Unit Price without VAT:kr.84.20000
Unit Price with VAT:kr.105.25000