1754170000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1754170000

DigiKey Part Number
281-5857-ND
Manufacturer
Manufacturer Product Number
1754170000
Description
CONN TERM BLK FEED THRU 14-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Screw
Current - IEC
17.5 A
Voltage - IEC
400V
Voltage - UL
300V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.42000kr.23.42
10kr.16.67200kr.166.72
25kr.14.57400kr.364.35
50kr.13.25820kr.662.91
100kr.12.16380kr.1,216.38
250kr.11.02388kr.2,755.97
500kr.10.35892kr.5,179.46
1.000kr.9.83341kr.9,833.41
5.000kr.9.01572kr.45,078.60
Manufacturers Standard Package
Unit Price without VAT:kr.23.42000
Unit Price with VAT:kr.29.27500