Wire Marker Carrier, Cable Tie 0.31" W x 0.79" L (8.0mm x 20.0mm) Transparent Polypropylene (PP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1753490000

DigiKey Part Number
281-3519-ND
Manufacturer
Manufacturer Product Number
1753490000
Description
WIRE MARKER CBL TIE 8X20MM 50/PK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Cable Tie 0.31" W x 0.79" L (8.0mm x 20.0mm) Transparent Polypropylene (PP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker Carrier, Cable Tie
Size
0.31" W x 0.79" L (8.0mm x 20.0mm)
Cable Diameter
0.276" ~ 4.528" (7.00mm ~ 115.00mm)
Legend
Blank
Color
Transparent
Material
Polypropylene (PP)
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.331.52000kr.331.52
10kr.281.76200kr.2,817.62
25kr.264.12680kr.6,603.17
50kr.251.52940kr.12,576.47
100kr.239.53720kr.23,953.72
250kr.224.56180kr.56,140.45
Manufacturers Standard Package
Unit Price without VAT:kr.331.52000
Unit Price with VAT:kr.414.40000