


1745820000 | |
|---|---|
DigiKey Part Number | 281-4720-ND |
Manufacturer | |
Manufacturer Product Number | 1745820000 |
Description | INSERT MALE 6POS+1GND CLAMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert 6+Ground Position Tension Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 6+Ground | |
Size | 3 | |
Termination Style | Tension Clamp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 24A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.10000 | kr.108.10 |
| 10 | kr.91.86000 | kr.918.60 |
| 25 | kr.86.11000 | kr.2,152.75 |
| 50 | kr.81.99900 | kr.4,099.95 |
| 100 | kr.78.08660 | kr.7,808.66 |
| 250 | kr.73.20188 | kr.18,300.47 |
| 500 | kr.69.71160 | kr.34,855.80 |
| Unit Price without VAT: | kr.108.10000 |
|---|---|
| Unit Price with VAT: | kr.135.12500 |
















