Female Insert 24+Ground Position Tension Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1745790000

DigiKey Part Number
281-4718-ND
Manufacturer
Manufacturer Product Number
1745790000
Description
INSERT FEMALE 24POS+1GND CLAMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Female Insert 24+Ground Position Tension Clamp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
24+Ground
Size
8
Termination Style
Tension Clamp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.197.11000kr.197.11
10kr.167.54100kr.1,675.41
25kr.157.05200kr.3,926.30
50kr.149.55940kr.7,477.97
100kr.142.42560kr.14,242.56
250kr.133.51964kr.33,379.91
Manufacturers Standard Package
Unit Price without VAT:kr.197.11000
Unit Price with VAT:kr.246.38750