



1739690000 | |
|---|---|
DigiKey Part Number | 281-3729-ND |
Manufacturer | |
Manufacturer Product Number | 1739690000 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.472" (12.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | P and Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.03000 | kr.19.03 |
| 10 | kr.16.15700 | kr.161.57 |
| 25 | kr.15.14480 | kr.378.62 |
| 50 | kr.14.42100 | kr.721.05 |
| 100 | kr.13.73140 | kr.1,373.14 |
| 250 | kr.12.87136 | kr.3,217.84 |
| 500 | kr.12.25706 | kr.6,128.53 |
| 1.000 | kr.11.67224 | kr.11,672.24 |
| 2.500 | kr.10.94204 | kr.27,355.10 |
| Unit Price without VAT: | kr.19.03000 |
|---|---|
| Unit Price with VAT: | kr.23.78750 |


