Wire Marker, Slip-On 0.44" W x 0.16" L (11.3mm x 4.0mm) Yellow, Black Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1733651661

DigiKey Part Number
1733651661-ND
Manufacturer
Manufacturer Product Number
1733651661
Description
WIRE MARKER SLIP-ON 11.3MMX4MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.44" W x 0.16" L (11.3mm x 4.0mm) Yellow, Black Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.394" ~ 12.480" (10.00mm ~ 317.00mm)
Manufacturer
Weidmüller
Legend
M
Series
Color
Yellow, Black
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Type
Wire Marker, Slip-On
Base Product Number
Size
0.44" W x 0.16" L (11.3mm x 4.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.90000kr.9.00
25kr.0.84440kr.21.11
50kr.0.80400kr.40.20
100kr.0.76520kr.76.52
300kr.0.70797kr.212.39
500kr.0.68294kr.341.47
1.000kr.0.65023kr.650.23
2.500kr.0.60945kr.1,523.63
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000