



1728040000 | |
|---|---|
DigiKey Part Number | 281-1818-ND |
Manufacturer | |
Manufacturer Product Number | 1728040000 |
Description | TERM BLOCK HDR 16POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 16 | |
Positions Per Level | 8 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 10A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.410" (10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.44000 | kr.57.44 |
| 10 | kr.40.72800 | kr.407.28 |
| 25 | kr.35.92240 | kr.898.06 |
| 60 | kr.32.31717 | kr.1,939.03 |
| 120 | kr.30.06642 | kr.3,607.97 |
| 300 | kr.27.77470 | kr.8,332.41 |
| 540 | kr.26.64161 | kr.14,386.47 |
| 1.020 | kr.25.65530 | kr.26,168.41 |
| Unit Price without VAT: | kr.57.44000 |
|---|---|
| Unit Price with VAT: | kr.71.80000 |






