



1720100000 | |
|---|---|
DigiKey Part Number | 281-1677-ND |
Manufacturer | |
Manufacturer Product Number | 1720100000 |
Description | TERM BLK 12P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1720100000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 2 | |
Positions Per Level | 12 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | - | |
Color | Black | |
Operating Temperature | -20°C ~ 100°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Tin Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.2-0.25 Nm (1.7-2.2 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.184.21000 | kr.184.21 |
| 10 | kr.132.47700 | kr.1,324.77 |
| 25 | kr.118.88400 | kr.2,972.10 |
| 50 | kr.110.85740 | kr.5,542.87 |
| 100 | kr.104.46550 | kr.10,446.55 |
| 250 | kr.98.05316 | kr.24,513.29 |
| 500 | kr.94.42464 | kr.47,212.32 |
| Unit Price without VAT: | kr.184.21000 |
|---|---|
| Unit Price with VAT: | kr.230.26250 |











