Wire Marker Carrier, Slip-On 0.87" W x 0.71" L (22.0mm x 18.0mm) Transparent Low Density Polyethylene (LDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1719890000

DigiKey Part Number
1719890000-ND
Manufacturer
Manufacturer Product Number
1719890000
Description
WIRE MARKR SLIP-ON 22X18MM TRANS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On 0.87" W x 0.71" L (22.0mm x 18.0mm) Transparent Low Density Polyethylene (LDPE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker Carrier, Slip-On
Size
0.87" W x 0.71" L (22.0mm x 18.0mm)
Cable Diameter
0.591" ~ 0.945" (15.00mm ~ 24.00mm)
Legend
Blank
Color
Transparent
Material
Low Density Polyethylene (LDPE)
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.45000kr.10.45
10kr.8.90100kr.89.01
25kr.8.33840kr.208.46
50kr.7.94120kr.397.06
100kr.7.56130kr.756.13
250kr.7.08752kr.1,771.88
500kr.6.74902kr.3,374.51
1.000kr.6.42684kr.6,426.84
2.500kr.6.02464kr.15,061.60
Unit Price without VAT:kr.10.45000
Unit Price with VAT:kr.13.06250