1719810000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1719850000

DigiKey Part Number
1719850000-ND
Manufacturer
Manufacturer Product Number
1719850000
Description
WIRE MARKER SLIP-ON 11.4X18MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On 0.45" W x 0.71" L (11.4mm x 18.0mm) Transparent Low Density Polyethylene (LDPE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker Carrier, Slip-On
Size
0.45" W x 0.71" L (11.4mm x 18.0mm)
Cable Diameter
0.236" ~ 0.394" (6.00mm ~ 10.00mm)
Legend
Blank
Color
Transparent
Material
Low Density Polyethylene (LDPE)
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.77000kr.2.77
10kr.2.37400kr.23.74
25kr.2.22640kr.55.66
50kr.2.11940kr.105.97
100kr.2.01820kr.201.82
250kr.1.89164kr.472.91
500kr.1.80122kr.900.61
1.000kr.1.71512kr.1,715.12
2.500kr.1.60770kr.4,019.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.77000
Unit Price with VAT:kr.3.46250