



1715050000 | |
|---|---|
DigiKey Part Number | 281-1408-ND |
Manufacturer | |
Manufacturer Product Number | 1715050000 |
Description | TERM BLOCK 3POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -20°C ~ 100°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Tin Alloy - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.89000 | kr.22.89 |
| 10 | kr.16.29400 | kr.162.94 |
| 25 | kr.14.24200 | kr.356.05 |
| 50 | kr.12.95000 | kr.647.50 |
| 168 | kr.11.20405 | kr.1,882.28 |
| 336 | kr.10.46024 | kr.3,514.64 |
| 504 | kr.10.09720 | kr.5,088.99 |
| 1.008 | kr.9.58220 | kr.9,658.86 |
| 5.040 | kr.8.78041 | kr.44,253.27 |
| Unit Price without VAT: | kr.22.89000 |
|---|---|
| Unit Price with VAT: | kr.28.61250 |

