
1712501647 | |
---|---|
DigiKey Part Number | 1712501647-ND |
Manufacturer | |
Manufacturer Product Number | 1712501647 |
Description | WIRE MARKER SLIP 9.9X5.5MM 200PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.39" W x 0.22" L (9.9mm x 5.5mm) Silver Stainless Steel (SS) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.39" W x 0.22" L (9.9mm x 5.5mm) | |
Cable Diameter | 0.630" ~ 19.685" (16.00mm ~ 500.00mm) | |
Legend | F | |
Color | Silver | |
Material | Stainless Steel (SS) | |
Operating Temperature | -80°C ~ 500°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | kr.1.66015 | kr.332.03 |
Unit Price without VAT: | kr.1.66015 |
---|---|
Unit Price with VAT: | kr.2.07519 |