1696060000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 1.155
Unit Price: kr.7.10000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.9.36320
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.717
Unit Price: kr.10.26000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 100
Unit Price: kr.12.58000
Datasheet
1696060000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1696060000
1696060000
1696060000

1696060000

DigiKey Part Number
281-1876-ND
Manufacturer
Manufacturer Product Number
1696060000
Description
TERM BLK 2POS SIDE ENTRY 5MM PCB
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
Interlocking (Side)
Color
Black
Operating Temperature
-50°C ~ 100°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes