
1693870000 | |
|---|---|
DigiKey Part Number | 281-1512-ND |
Manufacturer | |
Manufacturer Product Number | 1693870000 |
Description | JUMPER TERM BLK 9POS FLAT PIN |
Customer Reference | |
Detailed Description | 9 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Weidmüller | Pitch 0.201" (5.10mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products W and Z Series |
Part Status Obsolete | Color Yellow |
Type Terminal Block, Cross Connection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1527680000 | Weidmüller | 9 | 281-1527680000-ND | kr.41.86000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.56000 | kr.42.56 |
| Unit Price without VAT: | kr.42.56000 |
|---|---|
| Unit Price with VAT: | kr.53.20000 |















