
1692640000 | |
|---|---|
DigiKey Part Number | 1692640000-ND |
Manufacturer | |
Manufacturer Product Number | 1692640000 |
Description | CONN TERM BLK MNT BASE RAIL BEIG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base, Rail Type For Z Series Internal Jumpers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Base, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | Z Series Internal Jumpers | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.846.46000 | kr.846.46 |
| 10 | kr.638.07400 | kr.6,380.74 |
| 25 | kr.588.08080 | kr.14,702.02 |
| 50 | kr.559.39460 | kr.27,969.73 |
| 100 | kr.536.97980 | kr.53,697.98 |
| Unit Price without VAT: | kr.846.46000 |
|---|---|
| Unit Price with VAT: | kr.1,058.07500 |














