
1692270000 | |
|---|---|
DigiKey Part Number | 1692270000-ND |
Manufacturer | |
Manufacturer Product Number | 1692270000 |
Description | TAG MARKING BLANK 400/BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | 5mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.1.07258 | kr.429.03 |
| Unit Price without VAT: | kr.1.07258 |
|---|---|
| Unit Price with VAT: | kr.1.34073 |

