
1687760000 | |
|---|---|
DigiKey Part Number | 1687760000-ND |
Manufacturer | |
Manufacturer Product Number | 1687760000 |
Description | TERM BLOCK PLUG 13POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 14-28 AWG |
Series | Wire Gauge or Range - mm² 0.2-1.5mm² |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 13 | Features Ejector Latches |
Positions Per Level 13 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Screw Size M2 |
Plug Wire Entry 180° | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 6mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 17A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 320 V | Insulation Height 0.648" (16.46mm) |
Current - UL 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.130.96000 | kr.130.96 |
| 10 | kr.93.53500 | kr.935.35 |
| 30 | kr.81.75300 | kr.2,452.59 |
| 60 | kr.76.08350 | kr.4,565.01 |
| 120 | kr.71.55750 | kr.8,586.90 |
| 270 | kr.67.45933 | kr.18,214.02 |
| 510 | kr.64.97653 | kr.33,138.03 |
| Unit Price without VAT: | kr.130.96000 |
|---|---|
| Unit Price with VAT: | kr.163.70000 |

















