



1683390000 | |
|---|---|
DigiKey Part Number | 281-4649-ND |
Manufacturer | |
Manufacturer Product Number | 1683390000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 12-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 25 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-30 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 3 | Color Gray |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1608540000 | Weidmüller | 860 | 281-2929-ND | kr.19.68000 | Parametric Equivalent |
| 1608550000 | Weidmüller | 132 | 281-3654-ND | kr.19.68000 | Parametric Equivalent |
| 1636790000 | Weidmüller | 100 | 281-3117-ND | kr.27.05000 | Parametric Equivalent |
| 1683340000 | Weidmüller | 81 | 281-4648-ND | kr.28.27000 | Parametric Equivalent |
| 1683360000 | Weidmüller | 128 | 281-5781-ND | kr.28.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.05000 | kr.27.05 |
| 10 | kr.19.24300 | kr.192.43 |
| 25 | kr.16.83760 | kr.420.94 |
| 50 | kr.15.33520 | kr.766.76 |
| 100 | kr.14.08980 | kr.1,408.98 |
| 300 | kr.12.58153 | kr.3,774.46 |
| 500 | kr.12.04414 | kr.6,022.07 |
| 1.000 | kr.11.45044 | kr.11,450.44 |
| 5.000 | kr.10.52819 | kr.52,640.95 |
| Unit Price without VAT: | kr.27.05000 |
|---|---|
| Unit Price with VAT: | kr.33.81250 |















