



1683280000 | |
|---|---|
DigiKey Part Number | 281-4645-ND |
Manufacturer | |
Manufacturer Product Number | 1683280000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Green | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.96000 | kr.20.96 |
| 10 | kr.14.93800 | kr.149.38 |
| 25 | kr.13.04720 | kr.326.18 |
| 50 | kr.11.85640 | kr.592.82 |
| 100 | kr.10.86240 | kr.1,086.24 |
| 250 | kr.9.82440 | kr.2,456.10 |
| 500 | kr.9.21718 | kr.4,608.59 |
| 1.000 | kr.8.73678 | kr.8,736.78 |
| 5.000 | kr.7.98793 | kr.39,939.65 |
| Unit Price without VAT: | kr.20.96000 |
|---|---|
| Unit Price with VAT: | kr.26.20000 |











